Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Surface Mount
Pitch
2.74mm
Mounting Hardware
4-40 UNC, Threaded Insert
Termination Method
Solder
Current Rating
5.0A
Housing Material
Metal
Length
31.12mm
Width
12.5mm
Depth
12.25mm
Contact Plating
Gold
Contact Material
Phosphor Bronze
Series
D-sub
Dimensions
31.12 x 12.5 x 12.25mm
Maximum Operating Temperature
+260°C
Страна на произход
China
€ 6,98
€ 6,98 Всеки (ex VAT)
Стандарт
1
€ 6,98
€ 6,98 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 6,98 |
50 - 99 | € 5,93 |
100 - 249 | € 5,51 |
250 - 499 | € 5,24 |
500+ | € 4,87 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Surface Mount
Pitch
2.74mm
Mounting Hardware
4-40 UNC, Threaded Insert
Termination Method
Solder
Current Rating
5.0A
Housing Material
Metal
Length
31.12mm
Width
12.5mm
Depth
12.25mm
Contact Plating
Gold
Contact Material
Phosphor Bronze
Series
D-sub
Dimensions
31.12 x 12.5 x 12.25mm
Maximum Operating Temperature
+260°C
Страна на произход
China