Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING D-Sub 9 Way SMT D-sub Connector Socket, 2.74mm Pitch, with M3 Threaded Inserts

Номер на артикул на RS: 787-0856Марка: HARTING№ по каталога на производителя: 09551156611741
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Surface Mount

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

M3 Threaded Inserts

Current Rating

5.0A

Housing Material

Metal

Length

31.12mm

Width

12.5mm

Depth

12.25mm

Series

D-sub

Dimensions

31.12 x 12.5 x 12.25mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+260°C

Страна на произход

China

Детайли за продукта

D-Sub Female SMT Straight Sockets with Nuts and Ground Pads

A range of D-Sub Female SMT PCB Straight Sockets with stamped female contacts, Ground Pads and Nuts:
UNC 4-40: 787-0859 , 787-0862 , 9, 15, way respectively.
M3: 787-0856 , 9 way respectively.

Performance level 2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,18

€ 6,18 Всеки (ex VAT)

HARTING D-Sub 9 Way SMT D-sub Connector Socket, 2.74mm Pitch, with M3 Threaded Inserts
Изберете тип опаковка

€ 6,18

€ 6,18 Всеки (ex VAT)

HARTING D-Sub 9 Way SMT D-sub Connector Socket, 2.74mm Pitch, with M3 Threaded Inserts
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 6,18
50 - 99€ 5,35
100 - 249€ 5,09
250 - 499€ 4,80
500+€ 4,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Surface Mount

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

M3 Threaded Inserts

Current Rating

5.0A

Housing Material

Metal

Length

31.12mm

Width

12.5mm

Depth

12.25mm

Series

D-sub

Dimensions

31.12 x 12.5 x 12.25mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+260°C

Страна на произход

China

Детайли за продукта

D-Sub Female SMT Straight Sockets with Nuts and Ground Pads

A range of D-Sub Female SMT PCB Straight Sockets with stamped female contacts, Ground Pads and Nuts:
UNC 4-40: 787-0859 , 787-0862 , 9, 15, way respectively.
M3: 787-0856 , 9 way respectively.

Performance level 2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more