Технически документи
Спецификации
Brand
HartingNumber Of Contacts
4
Current Rating
12.0A
Gender
Female
Series
HARTING Push Pull
Type
Connector
Mounting Type
PCB Mount
Voltage Rating
48.0 V
Pole Format
4P
Number Of Rows
2
IP Rating
IP65, IP67
Body Orientation
Straight
Termination Method
Spring
Series Number
0946
Страна на произход
Romania
Детайли за продукта
Harting PushPull Power 4/0, Feed Through with PCB
Harting 4 pole push pull V4/0 panel feed through power connector with PCB board and cage clamp, IP67 rated once mated. A compact space saving design, touch proof according to IEC DIN EN 60529, an ideal solution for power supply in confined spaces that calls for good environmental protection, such as transportation, industrial camera systems, lighting and displays, access control systems.
Rated at 16A, 690V
Termination cross section 0.25-2.5mm
Temperature range -40 to +70° C
Harting PushPull Power Connectors
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
4
Current Rating
12.0A
Gender
Female
Series
HARTING Push Pull
Type
Connector
Mounting Type
PCB Mount
Voltage Rating
48.0 V
Pole Format
4P
Number Of Rows
2
IP Rating
IP65, IP67
Body Orientation
Straight
Termination Method
Spring
Series Number
0946
Страна на произход
Romania
Детайли за продукта
Harting PushPull Power 4/0, Feed Through with PCB
Harting 4 pole push pull V4/0 panel feed through power connector with PCB board and cage clamp, IP67 rated once mated. A compact space saving design, touch proof according to IEC DIN EN 60529, an ideal solution for power supply in confined spaces that calls for good environmental protection, such as transportation, industrial camera systems, lighting and displays, access control systems.
Rated at 16A, 690V
Termination cross section 0.25-2.5mm
Temperature range -40 to +70° C