HARTING Corded Dust Cap for use with RJ45 Connectors

Технически документи
Спецификации
Brand
HartingAccessory Type
Corded Dust Cap
For Use With
RJ45 Connectors
Colour
Black
IP Rating
IP65, IP67
Interface Type
RJ45
Distrelec Product Id
14450832
Страна на произход
Romania
Детайли за продукта
Harting IP67 Protection Covers for PushPull Panel Feedthrough RJ45 Connectors
A range of protective covers or dust caps for use with Harting PushPull (Variant 4) panel feed-through RJ45 connectors. These dust covers offer IP67 ingress protection and are available for device side protection or connector protection:
Device Side Protection Covers:
Stock number 666-3862 has a nylon fixing cord and an M3 crimping tongue
Stock number 765-9022 is an Easy dust cap with passive locking, a fixing cord and hole for M3 screw
Stock number 741-8203 is an Easy dust cap with passive locking without a fixing cord
Connector Protection Covers:
Stock number 741-8212 is an Easy dust cap for a fibre optic plug and has a with fixing cord
With active or passive locking
Protection rating IP67
€ 5,61
€ 5,61 Всеки (ex VAT)
1
€ 5,61
€ 5,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,61 |
10 - 24 | € 4,76 |
25 - 49 | € 4,30 |
50 - 74 | € 4,18 |
75+ | € 4,08 |
Технически документи
Спецификации
Brand
HartingAccessory Type
Corded Dust Cap
For Use With
RJ45 Connectors
Colour
Black
IP Rating
IP65, IP67
Interface Type
RJ45
Distrelec Product Id
14450832
Страна на произход
Romania
Детайли за продукта
Harting IP67 Protection Covers for PushPull Panel Feedthrough RJ45 Connectors
A range of protective covers or dust caps for use with Harting PushPull (Variant 4) panel feed-through RJ45 connectors. These dust covers offer IP67 ingress protection and are available for device side protection or connector protection:
Device Side Protection Covers:
Stock number 666-3862 has a nylon fixing cord and an M3 crimping tongue
Stock number 765-9022 is an Easy dust cap with passive locking, a fixing cord and hole for M3 screw
Stock number 741-8203 is an Easy dust cap with passive locking without a fixing cord
Connector Protection Covers:
Stock number 741-8212 is an Easy dust cap for a fibre optic plug and has a with fixing cord
With active or passive locking
Protection rating IP67