Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING, 10m Cat5, Green RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath

Номер на артикул на RS: 498-3094Марка: HARTING№ по каталога на производителя: 09457451151
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

Harting

Length

10m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Green

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

IP Rating

IP67

Детайли за продукта

Cat5 RJ45 Ethernet Industrial Field Patch Leads

What is a Cat5 Cable?

Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.

Features and Benefits

• Designed for fast installation.
• Reliable in harsh environments.
• Consistent and reliable performance which offers maximum uptime.
• Durable and hard wearing due to the moulded kink protection.
• Flexible and suitable for narrow bending.
• Connector: RJ45
• Pre-assembled on both sides
• Copper cable (round)
• Has an IP rating of IP67
• Fully tested and mates with panel feed through connectors.
• Cabling standard in acc. With ISO/IEC 11 801: Class D
• PVC green sheath
• Unique Push/Pull connectivity
• 6.5mm cable diameter

Typical Applications

• Cat5 cables feature stringent specifications for cross talk and system noise. These Cat5 cables are ideal for networking connections between devices.
• These types of cables are also a perfect solution for structured building cabling.
• Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
• Usually used for LAN (Local Area Network) applications. Connecting computers, hubs, switches and routers to the network in schools, colleges, offices, hospitals and the home. Other applications include telephone, video and CCTV systems.

Care Instructions

When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 92,08

€ 92,08 Всеки (ex VAT)

HARTING, 10m Cat5, Green RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath

€ 92,08

€ 92,08 Всеки (ex VAT)

HARTING, 10m Cat5, Green RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 92,08
15 - 49€ 88,03
50+€ 84,43
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Length

10m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Green

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

IP Rating

IP67

Детайли за продукта

Cat5 RJ45 Ethernet Industrial Field Patch Leads

What is a Cat5 Cable?

Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.

Features and Benefits

• Designed for fast installation.
• Reliable in harsh environments.
• Consistent and reliable performance which offers maximum uptime.
• Durable and hard wearing due to the moulded kink protection.
• Flexible and suitable for narrow bending.
• Connector: RJ45
• Pre-assembled on both sides
• Copper cable (round)
• Has an IP rating of IP67
• Fully tested and mates with panel feed through connectors.
• Cabling standard in acc. With ISO/IEC 11 801: Class D
• PVC green sheath
• Unique Push/Pull connectivity
• 6.5mm cable diameter

Typical Applications

• Cat5 cables feature stringent specifications for cross talk and system noise. These Cat5 cables are ideal for networking connections between devices.
• These types of cables are also a perfect solution for structured building cabling.
• Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
• Usually used for LAN (Local Area Network) applications. Connecting computers, hubs, switches and routers to the network in schools, colleges, offices, hospitals and the home. Other applications include telephone, video and CCTV systems.

Care Instructions

When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.

Може да се интересувате от