HARTING, 50m Cat5, Black, SF/UTP Shielded, Unterminated PVC Sheath

Номер на артикул на RS: 623-5965Марка: HARTING№ по каталога на производителя: 09456000145
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

Harting

Length

50m

LAN Category

Cat5

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PVC

Core Strands

7/22

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Number of Strands

7

Cable Shape

Twisted Pair

Cross Sectional Area

2.28 mm²

Conductor Strand Type

Stranded

Детайли за продукта

PROFINet® Cat5 Outdoor Cable

Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.

Features and Benefits

• Category 5 cable in accordance with ISO/IEC 11 801
• Designed for fast installation.
• Reliable in harsh environments.
• Consistent and reliable performance which offers maximum uptime.
• Durable and hard wearing due to the moulded kink protection.
• An installation cable for connection to an FC outlet RJ-45, making it a universal application.
• Flexible and suitable for narrow bending.
• Structure 22awg, 7/0.25 flexible.
• 4 core.
• Double Shielding and UV protected.

Typical Applications

• Cat5 cables feature stringent specifications for cross talk and system noise. These Cat5 cables are ideal for networking connections between devices.
• These types of cables are also a perfect solution for structured building cabling.
• Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
• Category 5 Ethernet Cable ideal for external industrial installations and PNO approved for Profinet.

Care Instructions

When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodged into the connector ends.

Може да се интересувате от
HARTING, 20m Cat5, Black, SF/UTP Shielded, Unterminated PVC Sheath
€ 80,111 Reel of 20 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 200,23

€ 200,23 1 Reel of 50 Metres (ex VAT)

HARTING, 50m Cat5, Black, SF/UTP Shielded, Unterminated PVC Sheath

€ 200,23

€ 200,23 1 Reel of 50 Metres (ex VAT)

HARTING, 50m Cat5, Black, SF/UTP Shielded, Unterminated PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
HARTING, 20m Cat5, Black, SF/UTP Shielded, Unterminated PVC Sheath
€ 80,111 Reel of 20 Metres (ex VAT)

Технически документи

Спецификации

Brand

Harting

Length

50m

LAN Category

Cat5

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PVC

Core Strands

7/22

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Number of Strands

7

Cable Shape

Twisted Pair

Cross Sectional Area

2.28 mm²

Conductor Strand Type

Stranded

Детайли за продукта

PROFINet® Cat5 Outdoor Cable

Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.

Features and Benefits

• Category 5 cable in accordance with ISO/IEC 11 801
• Designed for fast installation.
• Reliable in harsh environments.
• Consistent and reliable performance which offers maximum uptime.
• Durable and hard wearing due to the moulded kink protection.
• An installation cable for connection to an FC outlet RJ-45, making it a universal application.
• Flexible and suitable for narrow bending.
• Structure 22awg, 7/0.25 flexible.
• 4 core.
• Double Shielding and UV protected.

Typical Applications

• Cat5 cables feature stringent specifications for cross talk and system noise. These Cat5 cables are ideal for networking connections between devices.
• These types of cables are also a perfect solution for structured building cabling.
• Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
• Category 5 Ethernet Cable ideal for external industrial installations and PNO approved for Profinet.

Care Instructions

When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodged into the connector ends.

Може да се интересувате от
HARTING, 20m Cat5, Black, SF/UTP Shielded, Unterminated PVC Sheath
€ 80,111 Reel of 20 Metres (ex VAT)