HARTING RJ45 Plug/RJ45 Socket Coupler, Cat6

Технически документи
Спецификации
Brand
HartingType
Coupler
Interface Type
RJ45 Plug/RJ45 Socket
LAN Category
Cat6
Wiring Configuration
Straight Through
Length
3m
Детайли за продукта
Harting RJ Industrial® Har-Port Cat6 RJ45 Couplers
From Harting, these Industrial har-port Cat6 RJ45 couplers are ideal for secure RJ45 gender conversion or cable extension. With a screwlocking bulk head for panel mounting, these har-port couplers have a polyamide housing with an internal metal screen and are a capable of a minimum of 750 mating cycles. The 8-contact RJ45 ports have and a data transmission rate of 1/10 Gigabit Ethernet as well as full 360° shielding and a 1.5A, 125 V ac rating screen. These couplers are available with a female to female configuration without a cable, or with a male to female configuration with a 4 x 2 AWG PFT cable jack. All models are highly reliable and excellent quality.
RJ Industrial® Har-Port connectors include:
Stock number 765-9084 has a 0.5 m cable.
Stock number 765-9088 has a 1.5 m cable.
Stock number 765-9097 has a 3.0 m cable.
Stock number 765-9034 is a female to female configuration without a cable.
€ 56,27
€ 56,27 Всеки (ex VAT)
1
€ 56,27
€ 56,27 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 49 | € 56,27 |
50 - 99 | € 52,33 |
100 - 249 | € 49,52 |
250 - 499 | € 34,66 |
500+ | € 33,71 |
Технически документи
Спецификации
Brand
HartingType
Coupler
Interface Type
RJ45 Plug/RJ45 Socket
LAN Category
Cat6
Wiring Configuration
Straight Through
Length
3m
Детайли за продукта
Harting RJ Industrial® Har-Port Cat6 RJ45 Couplers
From Harting, these Industrial har-port Cat6 RJ45 couplers are ideal for secure RJ45 gender conversion or cable extension. With a screwlocking bulk head for panel mounting, these har-port couplers have a polyamide housing with an internal metal screen and are a capable of a minimum of 750 mating cycles. The 8-contact RJ45 ports have and a data transmission rate of 1/10 Gigabit Ethernet as well as full 360° shielding and a 1.5A, 125 V ac rating screen. These couplers are available with a female to female configuration without a cable, or with a male to female configuration with a 4 x 2 AWG PFT cable jack. All models are highly reliable and excellent quality.
RJ Industrial® Har-Port connectors include:
Stock number 765-9084 has a 0.5 m cable.
Stock number 765-9088 has a 1.5 m cable.
Stock number 765-9097 has a 3.0 m cable.
Stock number 765-9034 is a female to female configuration without a cable.