HARTING Han 3A RJ45 Series Female RJ45 Connector Straight

Технически документи
Спецификации
Brand
HartingGender
Female
Ethernet Connector Type
RJ45 Connector
Orientation
Straight
IP Rating
IP67
Length
35.3mm
Series
HAN 3A RJ45
Series Number
09452
Distrelec Product Id
14450870
Страна на произход
Romania
Детайли за продукта
IP67 Han® 3A Based Data Connectors and Panel Receptacles
Metal and plastic bodied RJ45 data connectors and panel receptacles utilising the proven Harting Han® 3A housing which provide a Proven and reliable secure connection. An optional coding pin set enables dedicated connectivity between connector and panel receptacle.
Features & Benefits
Cable sheath diameter 6.5 mm to 6.9mm
Minimum 750 mating cycles
€ 49,00
€ 49,00 Всеки (ex VAT)
1
€ 49,00
€ 49,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 49,00 |
10 - 24 | € 48,51 |
25+ | € 47,54 |
Технически документи
Спецификации
Brand
HartingGender
Female
Ethernet Connector Type
RJ45 Connector
Orientation
Straight
IP Rating
IP67
Length
35.3mm
Series
HAN 3A RJ45
Series Number
09452
Distrelec Product Id
14450870
Страна на произход
Romania
Детайли за продукта
IP67 Han® 3A Based Data Connectors and Panel Receptacles
Metal and plastic bodied RJ45 data connectors and panel receptacles utilising the proven Harting Han® 3A housing which provide a Proven and reliable secure connection. An optional coding pin set enables dedicated connectivity between connector and panel receptacle.
Features & Benefits
Cable sheath diameter 6.5 mm to 6.9mm
Minimum 750 mating cycles