HARTING Han 3A RJ45 Series Female to Female RJ45 Connector, Through Hole, Cat5 Right Angle 2 Port 8 -Way

Технически документи
Спецификации
Brand
HartingEthernet Connector Type
RJ45 Connector
Gender
Female to Female
LAN Category
Cat5
Number of Ports
2
Mounting Type
Through Hole
Number Of Ways
8
Shield Type
Shielded
Orientation
Right Angle
IP Rating
IP67
Length
33.6mm
Series
HAN 3A RJ45
Series Number
09452
Страна на произход
Germany
Детайли за продукта
IP67 Han® 3A Based Data Connectors and Panel Receptacles
Metal and plastic bodied RJ45 data connectors and panel receptacles utilising the proven Harting Han® 3A housing which provide a Proven and reliable secure connection. An optional coding pin set enables dedicated connectivity between connector and panel receptacle.
Features & Benefits
Cable sheath diameter 6.5 mm to 6.9mm
Minimum 750 mating cycles
€ 37,85
€ 37,85 Всеки (ex VAT)
1
€ 37,85
€ 37,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 37,85 |
10 - 24 | € 37,44 |
25+ | € 36,61 |
Технически документи
Спецификации
Brand
HartingEthernet Connector Type
RJ45 Connector
Gender
Female to Female
LAN Category
Cat5
Number of Ports
2
Mounting Type
Through Hole
Number Of Ways
8
Shield Type
Shielded
Orientation
Right Angle
IP Rating
IP67
Length
33.6mm
Series
HAN 3A RJ45
Series Number
09452
Страна на произход
Germany
Детайли за продукта
IP67 Han® 3A Based Data Connectors and Panel Receptacles
Metal and plastic bodied RJ45 data connectors and panel receptacles utilising the proven Harting Han® 3A housing which provide a Proven and reliable secure connection. An optional coding pin set enables dedicated connectivity between connector and panel receptacle.
Features & Benefits
Cable sheath diameter 6.5 mm to 6.9mm
Minimum 750 mating cycles