HARTING RJ Industrial Series Male RJ45 Connector, Cable Mount, Cat6a, UTP Shield Straight 8C -Way

Технически документи
Спецификации
Brand
HartingEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6a
Mounting Type
Cable Mount
Number Of Ways
8C
Shield Type
UTP
Orientation
Straight
IP Rating
IP20
Length
11.3mm
Width
13.97mm
Depth
52.6mm
Series
RJ Industrial
Series Number
9451
Distrelec Product Id
30402089
Страна на произход
Romania
Детайли за продукта
Harting RJ Industrial Cat 6A 8 Pole Gigalink 10G RJ45 Connector Set
Brought to you by Harting, this RJ Industrial® Gigalink RJ45 plug connector set has a compact design, a locking and mating face to RJ45 IEC 60 603-7. Suitable for most network data applications, the connector has a data transmission rate of 1/10 GBit, 10/100 Mbit Ethernet. This cat 6A RJ45 Gigalink connector is field assembly mounting with piercing contacts rated at 1.5A, 125 V ac. It is fully shielded with 360° shielding contact and has a minimum of 750 mating cycles. A metal wire manager provides shielding between the single pairs up to the piercing contacts. The housing of this Gigalink 10G RJ45 plug is made from black UL 94-V0 polycarbonate with a built-in unlocking clip.
Features & Benefits
The cable diameter range is 6.1 mm to 6.9 mm.
For a suitable mounting tool, see stock number 771-4850
€ 14,07
€ 14,07 Всеки (ex VAT)
1
€ 14,07
€ 14,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 14,07 |
15 - 49 | € 12,79 |
50+ | € 12,24 |
Технически документи
Спецификации
Brand
HartingEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6a
Mounting Type
Cable Mount
Number Of Ways
8C
Shield Type
UTP
Orientation
Straight
IP Rating
IP20
Length
11.3mm
Width
13.97mm
Depth
52.6mm
Series
RJ Industrial
Series Number
9451
Distrelec Product Id
30402089
Страна на произход
Romania
Детайли за продукта
Harting RJ Industrial Cat 6A 8 Pole Gigalink 10G RJ45 Connector Set
Brought to you by Harting, this RJ Industrial® Gigalink RJ45 plug connector set has a compact design, a locking and mating face to RJ45 IEC 60 603-7. Suitable for most network data applications, the connector has a data transmission rate of 1/10 GBit, 10/100 Mbit Ethernet. This cat 6A RJ45 Gigalink connector is field assembly mounting with piercing contacts rated at 1.5A, 125 V ac. It is fully shielded with 360° shielding contact and has a minimum of 750 mating cycles. A metal wire manager provides shielding between the single pairs up to the piercing contacts. The housing of this Gigalink 10G RJ45 plug is made from black UL 94-V0 polycarbonate with a built-in unlocking clip.
Features & Benefits
The cable diameter range is 6.1 mm to 6.9 mm.
For a suitable mounting tool, see stock number 771-4850