Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Han 3A RJ45 Series Male RJ45 Connector, Cable Mount, Cat5 Straight 4 -Way

Номер на артикул на RS: 843-6003Марка: HARTING№ по каталога на производителя: 09451251300
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Mounting Type

Cable Mount

Number Of Ways

4

Orientation

Straight

IP Rating

IP65, IP67

Length

26.7mm

Width

35.3mm

Depth

100.3mm

Series

HAN 3A RJ45

Series Number

9451

Contact Plating

Ag over Nickel (Power), Au over Nickel (Data)

Детайли за продукта

Harting Han® 3A Cat 6 RJ45 Hybrid Connector

Han® 3A Cat 6 RJ45 hybrid plug connector that integrates data lines and power supply into one connector for hybrid 1/10Gbit and 10/100Mbit Ethernet applications and 48V/16A power applications. This Han® 3A Cat 6 RJ45 hybrid plug connector has 8 x RJ45 data contacts (8P8C) with a 1.5A/125 Vac rating and 4 x power contacts with a 16A/48 Vdc rating. The RJ45 insert in this Han® 3A Cat 6 plug has IDC terminations. The housing of this Han® 3A Cat 6 RJ45 hybrid plug is made from grey die cast zinc, is fully shielded with 360° shielding contact, has an IP65/IP67 protection rating and accepts cables with an outer diameter range of 10 to 11mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 44,10

€ 44,10 Всеки (ex VAT)

HARTING Han 3A RJ45 Series Male RJ45 Connector, Cable Mount, Cat5 Straight 4 -Way

€ 44,10

€ 44,10 Всеки (ex VAT)

HARTING Han 3A RJ45 Series Male RJ45 Connector, Cable Mount, Cat5 Straight 4 -Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 44,10
5 - 9€ 42,47
10 - 24€ 41,28
25+€ 40,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Mounting Type

Cable Mount

Number Of Ways

4

Orientation

Straight

IP Rating

IP65, IP67

Length

26.7mm

Width

35.3mm

Depth

100.3mm

Series

HAN 3A RJ45

Series Number

9451

Contact Plating

Ag over Nickel (Power), Au over Nickel (Data)

Детайли за продукта

Harting Han® 3A Cat 6 RJ45 Hybrid Connector

Han® 3A Cat 6 RJ45 hybrid plug connector that integrates data lines and power supply into one connector for hybrid 1/10Gbit and 10/100Mbit Ethernet applications and 48V/16A power applications. This Han® 3A Cat 6 RJ45 hybrid plug connector has 8 x RJ45 data contacts (8P8C) with a 1.5A/125 Vac rating and 4 x power contacts with a 16A/48 Vdc rating. The RJ45 insert in this Han® 3A Cat 6 plug has IDC terminations. The housing of this Han® 3A Cat 6 RJ45 hybrid plug is made from grey die cast zinc, is fully shielded with 360° shielding contact, has an IP65/IP67 protection rating and accepts cables with an outer diameter range of 10 to 11mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от