HARTING Han B HPR Heavy Duty Power Connector Housing

Технически документи
Спецификации
Brand
HartingType
Connector Housing
Series
Han B HPR
Size
16B
Manufacturer Size Code
16B
Страна на произход
Germany
Детайли за продукта
IP68 Panel Mount Housing and Cover
IP68 HPR bulkhead mounting housings and cover
Metal bodied
IP68 rating is provided when housings are used in conjunction with corresponding IP68 hoods or covers
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.
€ 62,27
€ 62,27 Всеки (ex VAT)
1
€ 62,27
€ 62,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 62,27 |
10 - 24 | € 59,79 |
25+ | € 57,28 |
Технически документи
Спецификации
Brand
HartingType
Connector Housing
Series
Han B HPR
Size
16B
Manufacturer Size Code
16B
Страна на произход
Germany
Детайли за продукта
IP68 Panel Mount Housing and Cover
IP68 HPR bulkhead mounting housings and cover
Metal bodied
IP68 rating is provided when housings are used in conjunction with corresponding IP68 hoods or covers
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.