Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Mounting Frame, Han HPR Series , For Use With Hood/Housing

Номер на артикул на RS: 842-4271Марка: HARTING№ по каталога на производителя: 09400009902
brand-logo

Технически документи

Спецификации

Brand

Harting

Accessory Type

Mounting Frame

Size

10B

Range

Heavy Duty Inserts

Series

Han HPR

For Use With

Hood/Housing

Страна на произход

Germany

Детайли за продукта

Han HPR Hoods and Housings

A comprehensive offering of hoods and housings from the Han HPR range in a selection of sizes and fitting options, for use with HPR inserts, frames etc. These connectors Hoods and housings can utilise Han Modular components. Die cast aluminium construction with black epoxy powder coating, suitable for a wide range of applications including railway and other vehicles, and applications that require a connector suitable for harsh environments and an IP68 rated connection once mated.

Features and Benefits:
• Black epoxy finished aluminium shell
• NBR sealing
• Temperature range -40 to +125° C

Approvals

UL50, Nema Type 4/4X/12

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Информацията за складовите наличности временно не е налична.

€ 19,62

€ 19,62 Всеки (ex VAT)

HARTING Mounting Frame, Han HPR Series , For Use With Hood/Housing

€ 19,62

€ 19,62 Всеки (ex VAT)

HARTING Mounting Frame, Han HPR Series , For Use With Hood/Housing
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 19,62
10 - 24€ 19,16
25+€ 18,65

Технически документи

Спецификации

Brand

Harting

Accessory Type

Mounting Frame

Size

10B

Range

Heavy Duty Inserts

Series

Han HPR

For Use With

Hood/Housing

Страна на произход

Germany

Детайли за продукта

Han HPR Hoods and Housings

A comprehensive offering of hoods and housings from the Han HPR range in a selection of sizes and fitting options, for use with HPR inserts, frames etc. These connectors Hoods and housings can utilise Han Modular components. Die cast aluminium construction with black epoxy powder coating, suitable for a wide range of applications including railway and other vehicles, and applications that require a connector suitable for harsh environments and an IP68 rated connection once mated.

Features and Benefits:
• Black epoxy finished aluminium shell
• NBR sealing
• Temperature range -40 to +125° C

Approvals

UL50, Nema Type 4/4X/12

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.