HARTING Heavy Duty Power Connector Insert, 10 A, 40 A, Male, Han K Series, 43 Contacts

Технически документи
Спецификации
Brand
HartingCurrent Rating
10 A, 40 A
Gender
Male
Series
Han K
Type
Connector Insert
Voltage Rating
160 V, 690 V
IP Rating
IP65
Number Of Contacts
43
Body Orientation
Straight
Distrelec Product Id
30078638
Страна на произход
Germany
Детайли за продукта
Han K6/36
Male and female connectors size 16B, with 6 poles (40 A → 690 V) + 36 poles (10 A → 160V) + earth.
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
€ 58,24
€ 58,24 Всеки (ex VAT)
1
€ 58,24
€ 58,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 58,24 |
10 - 24 | € 55,33 |
25+ | € 52,41 |
Технически документи
Спецификации
Brand
HartingCurrent Rating
10 A, 40 A
Gender
Male
Series
Han K
Type
Connector Insert
Voltage Rating
160 V, 690 V
IP Rating
IP65
Number Of Contacts
43
Body Orientation
Straight
Distrelec Product Id
30078638
Страна на произход
Germany
Детайли за продукта
Han K6/36
Male and female connectors size 16B, with 6 poles (40 A → 690 V) + 36 poles (10 A → 160V) + earth.
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier