HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 24 Contacts

Номер на артикул на RS: 114-8428Марка: HARTING№ по каталога на производителя: 09330242711
brand-logo

Технически документи

Спецификации

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han E

Type

Connector Insert

Number Of Rows

2

Voltage Rating

500 V

Number Of Contacts

24

Body Orientation

Straight

Страна на произход

Germany

Детайли за продукта

Han E® Inserts

• Poles: 6-48 (screw connection – wire csa 2.5mm²
• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered ’1 to 16’ or ’1 to 24’ pole insert (m) or (f) together with one numbered ’17 to 32’ or numbered ’25 to 48’ insert (m) or (f).
• These are identified in the price table - e.g. 32P + E (17 – 32)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han E® 16A Screw Series

These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting ’Size’ number identifier. See the ’compatibility’ table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 32,03

€ 32,03 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 24 Contacts

€ 32,03

€ 32,03 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 24 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 32,03
10 - 24€ 30,77
25 - 49€ 29,45
50+€ 28,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han E

Type

Connector Insert

Number Of Rows

2

Voltage Rating

500 V

Number Of Contacts

24

Body Orientation

Straight

Страна на произход

Germany

Детайли за продукта

Han E® Inserts

• Poles: 6-48 (screw connection – wire csa 2.5mm²
• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered ’1 to 16’ or ’1 to 24’ pole insert (m) or (f) together with one numbered ’17 to 32’ or numbered ’25 to 48’ insert (m) or (f).
• These are identified in the price table - e.g. 32P + E (17 – 32)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han E® 16A Screw Series

These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting ’Size’ number identifier. See the ’compatibility’ table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от