HARTING Surface Kit, 24 Way, 16A, Male, Han E, 500 V

Технически документи
Спецификации
Brand
HartingNumber Of Contacts
24
Current Rating
16A
Gender
Male
Series
Han E
Type
Surface Kit
Voltage Rating
500 V
Thread Size
M32
Pole Format
24 + PE
Manufacturer Size Code
24 B
Body Orientation
Top Entry
Distrelec Product Id
30400979
Страна на произход
Germany
Детайли за продукта
Hood Cable Plug + Male Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.
Approvals
UL, CSA, SEV
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately
€ 49,58
€ 49,58 Всеки (ex VAT)
1
€ 49,58
€ 49,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 49,58 |
10 - 24 | € 48,14 |
25+ | € 46,76 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
24
Current Rating
16A
Gender
Male
Series
Han E
Type
Surface Kit
Voltage Rating
500 V
Thread Size
M32
Pole Format
24 + PE
Manufacturer Size Code
24 B
Body Orientation
Top Entry
Distrelec Product Id
30400979
Страна на произход
Germany
Детайли за продукта
Hood Cable Plug + Male Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.
Approvals
UL, CSA, SEV
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately