Interface Module, Cable Mount, Female, 16 Pole, 500 V, 16A
Технически документи
Спецификации
Brand
HartingGender
Female
Wire Size
24 → 14 AWG
Number Of Contacts
16
Mounting Type
Cable Mount
Voltage Rating
500 V
Current Rating
16A
Depth
34mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
CAD Drawing
3D CAD Model
Детайли за продукта
Han E® AV Terminal Blocks
From Han E, these AV terminal blocks are used in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment, perfect for customizable connection solutions.
Features and Benefits:
Inserts available with 6 to 24 poles plus pre-mating earth
Screw terminal wire acceptance 0.2 to 2.5mm²
Mechanical life of 500 mating cycles
Compatible with the Han E ES AV and Han E AV range of Hoods and Housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® AV 16A Terminal Blocks
These Han E® AV inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of housings that are typical of each range.
€ 103,09
€ 103,09 Всеки (ex VAT)
1
€ 103,09
€ 103,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 103,09 |
10 - 24 | € 98,97 |
25+ | € 94,85 |
Технически документи
Спецификации
Brand
HartingGender
Female
Wire Size
24 → 14 AWG
Number Of Contacts
16
Mounting Type
Cable Mount
Voltage Rating
500 V
Current Rating
16A
Depth
34mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
CAD Drawing
3D CAD Model
Детайли за продукта
Han E® AV Terminal Blocks
From Han E, these AV terminal blocks are used in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment, perfect for customizable connection solutions.
Features and Benefits:
Inserts available with 6 to 24 poles plus pre-mating earth
Screw terminal wire acceptance 0.2 to 2.5mm²
Mechanical life of 500 mating cycles
Compatible with the Han E ES AV and Han E AV range of Hoods and Housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® AV 16A Terminal Blocks
These Han E® AV inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of housings that are typical of each range.