HARTING Power Connector Insert, 16A, Male, Han ES Press Series, 32 Contacts

Номер на артикул на RS: 136-1439Марка: HARTING№ по каталога на производителя: 09330162688
brand-logo

Технически документи

Спецификации

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han ES Press

Type

Connector Insert

Termination Method

Cage Clamp

Pole Format

32P

Number Of Rows

2

Voltage Rating

500 V

Mounting Type

Panel Mount

Range

Han ES

Number Of Contacts

32

Manufacturer Size Code

32 B

Thread Size

M3 x 10

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Страна на произход

Germany

Детайли за продукта

Harting Han ES Press Modular Inserts

Han ES Press male and female modular inserts with a vibration proof design, silver plated contacts and a 16 A rated current. These Han ES Press inserts feature cage clamp terminations for quick and easy wiring, no additional tooling is required. The inserts accept a wire size range of 0.14 mm2 to 2.5 mm2. Optional ES Press plug in jumpers can be used to quickly and easily bridge contacts directly in the connector. The jumpers can also be used to implement Star and Delta Motor connections. These Han 16 ES Press and Han 24 ES Press modular inserts can be used with Han B, Han M, Han EMC, Han Easy Hood, Han HPR hoods and housing. All models are highly reliable and excellent quality.

Features and Benefits

Cage clamp terminations for quick and easy wiring
Vibration proof design
Accept plug in jumpers for contact bridging and Star and Delta • • Motor connections
Multiple connection possibilities
Can with used with wide range of hoods and housings

Han ES Press

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 30,84

€ 30,84 Всеки (ex VAT)

HARTING Power Connector Insert, 16A, Male, Han ES Press Series, 32 Contacts

€ 30,84

€ 30,84 Всеки (ex VAT)

HARTING Power Connector Insert, 16A, Male, Han ES Press Series, 32 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 30,84
10 - 24€ 28,67
25 - 49€ 27,65
50+€ 26,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han ES Press

Type

Connector Insert

Termination Method

Cage Clamp

Pole Format

32P

Number Of Rows

2

Voltage Rating

500 V

Mounting Type

Panel Mount

Range

Han ES

Number Of Contacts

32

Manufacturer Size Code

32 B

Thread Size

M3 x 10

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Страна на произход

Germany

Детайли за продукта

Harting Han ES Press Modular Inserts

Han ES Press male and female modular inserts with a vibration proof design, silver plated contacts and a 16 A rated current. These Han ES Press inserts feature cage clamp terminations for quick and easy wiring, no additional tooling is required. The inserts accept a wire size range of 0.14 mm2 to 2.5 mm2. Optional ES Press plug in jumpers can be used to quickly and easily bridge contacts directly in the connector. The jumpers can also be used to implement Star and Delta Motor connections. These Han 16 ES Press and Han 24 ES Press modular inserts can be used with Han B, Han M, Han EMC, Han Easy Hood, Han HPR hoods and housing. All models are highly reliable and excellent quality.

Features and Benefits

Cage clamp terminations for quick and easy wiring
Vibration proof design
Accept plug in jumpers for contact bridging and Star and Delta • • Motor connections
Multiple connection possibilities
Can with used with wide range of hoods and housings

Han ES Press

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more