HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 10 Contacts

Технически документи
Спецификации
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han E
Type
Connector Insert
Termination Method
Screw
Number Of Rows
2
Voltage Rating
400 V
Number Of Contacts
10
Contact Material
Copper Alloy
Body Orientation
Straight
Страна на произход
Germany
Детайли за продукта
Han Thermocouple Range Screw Terminal Inserts
Han Thermocouple insert connectors for temperature measurement conductors, ideal for use within injection moulding machines. These inserts alloow mixed loading of thermocouple crimp contacts and standard contacts within one insert.
Standards
DIN EN 60 664-1, DIN EN 61 983
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
€ 150,68
€ 150,68 Всеки (ex VAT)
1
€ 150,68
€ 150,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 150,68 |
10 - 24 | € 147,67 |
25+ | € 144,65 |
Технически документи
Спецификации
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han E
Type
Connector Insert
Termination Method
Screw
Number Of Rows
2
Voltage Rating
400 V
Number Of Contacts
10
Contact Material
Copper Alloy
Body Orientation
Straight
Страна на произход
Germany
Детайли за продукта
Han Thermocouple Range Screw Terminal Inserts
Han Thermocouple insert connectors for temperature measurement conductors, ideal for use within injection moulding machines. These inserts alloow mixed loading of thermocouple crimp contacts and standard contacts within one insert.
Standards
DIN EN 60 664-1, DIN EN 61 983
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.