HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 10 Contacts

Технически документи
Спецификации
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han E
Type
Connector Insert
Pole Format
10P+E
Number Of Rows
2
Voltage Rating
500 V
Number Of Contacts
10
Thread Size
M3 x 10
Distrelec Product Id
14342713
Страна на произход
Germany
Детайли за продукта
Han E® Inserts
Poles: 6-48 (screw connection – wire csa 2.5mm²
The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered 1 to 16 or 1 to 24 pole insert (m) or (f) together with one numbered 17 to 32 or numbered 25 to 48 insert (m) or (f).
These are identified in the price table - e.g. 32P + E (17 – 32)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Screw Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting Size number identifier. See the compatibility table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
€ 19,61
€ 19,61 Всеки (ex VAT)
1
€ 19,61
€ 19,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 19,61 |
10 - 24 | € 18,83 |
25 - 49 | € 18,03 |
50+ | € 17,25 |
Технически документи
Спецификации
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han E
Type
Connector Insert
Pole Format
10P+E
Number Of Rows
2
Voltage Rating
500 V
Number Of Contacts
10
Thread Size
M3 x 10
Distrelec Product Id
14342713
Страна на произход
Germany
Детайли за продукта
Han E® Inserts
Poles: 6-48 (screw connection – wire csa 2.5mm²
The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered 1 to 16 or 1 to 24 pole insert (m) or (f) together with one numbered 17 to 32 or numbered 25 to 48 insert (m) or (f).
These are identified in the price table - e.g. 32P + E (17 – 32)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Screw Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting Size number identifier. See the compatibility table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.