Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Connector Set, 10 Way, 16A, Male, Han E, 500 V

Номер на артикул на RS: 492-5486Марка: HARTING№ по каталога на производителя: 09330102601+19300101420Distrelec Article No.: 30400971
brand-logo

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

10

Current Rating

16A

Gender

Male

Series

Han E

Type

Connector Set

Voltage Rating

500 V

Thread Size

M20

Pole Format

10 + PE

Manufacturer Size Code

10 B

Body Orientation

Top Entry

Distrelec Product Id

30400971

Страна на произход

Germany

Детайли за продукта

Hood Cable Plug + Male Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 37,57

€ 37,57 Всеки (ex VAT)

HARTING Connector Set, 10 Way, 16A, Male, Han E, 500 V

€ 37,57

€ 37,57 Всеки (ex VAT)

HARTING Connector Set, 10 Way, 16A, Male, Han E, 500 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 37,57
10 - 24€ 36,45
25+€ 35,39
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

10

Current Rating

16A

Gender

Male

Series

Han E

Type

Connector Set

Voltage Rating

500 V

Thread Size

M20

Pole Format

10 + PE

Manufacturer Size Code

10 B

Body Orientation

Top Entry

Distrelec Product Id

30400971

Страна на произход

Germany

Детайли за продукта

Hood Cable Plug + Male Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

Може да се интересувате от