Han E Series size 16 A Connector Insert, Male, 6 Way, 16A, 500 V

Технически документи
Спецификации
Brand
HartingNumber Of Contacts
6
Type
Connector Insert
Current Rating
16A
Series
Han E
Manufacturer Size Code
16 A
Voltage Rating
500 V
Gender
Male
Number Of Rows
2
Thread Size
M3 x 10
Pole Format
6P+E
Страна на произход
Germany
Детайли за продукта
Han E® 16A Crimp Series
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Current rating 16A
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Crimp Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
€ 12,51
€ 12,51 Всеки (ex VAT)
1
€ 12,51
€ 12,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 12,51 |
10 - 24 | € 12,02 |
25+ | € 11,51 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
6
Type
Connector Insert
Current Rating
16A
Series
Han E
Manufacturer Size Code
16 A
Voltage Rating
500 V
Gender
Male
Number Of Rows
2
Thread Size
M3 x 10
Pole Format
6P+E
Страна на произход
Germany
Детайли за продукта
Han E® 16A Crimp Series
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Current rating 16A
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Crimp Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.