Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Han E Female 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Han E GoldTec

Номер на артикул на RS: 764-4060Марка: HARTING№ по каталога на производителя: 09330006402
brand-logo

Технически документи

Спецификации

Brand

Harting

Series

Han E

Accessory Type

Crimp Contact

For Use With

Han E GoldTec Industrial Connector

Range

Han E GoldTec

Voltage Rating

250 V

Current Rating

16A

Minimum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

2.5mm²

Maximum Wire Size mm²

2.5mm²

Gender

Female

Maximum Wire Size (mm²)

2.5mm²

Termination Method

Crimp

Страна на произход

Germany

Детайли за продукта

Han® GoldTec Contacts

This range of Han-GoldTec contacts establishes a new technology in contact surface finishing. They are composed of a durable nickel-phosphorous-alloy, plated with gold and as a result, reliable connections are guaranteed with their multiple-layer surface.They have the same excellent features as the well-known gold plated contacts and have conclusively proved to be extremely resistant and durable following tough testing.

Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Extremely robust - the gold surface is not damaged after 500 mating cycles
All standards requirements concerning power and data transmission are met (EN 61 984)
Available for all contacts with crimp terminal up to 16 A rated current
Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Current carrying capacity is as high as gold plated contacts
IContact resistance.. Han®D: < 3 mΩ Han®E: < 1 mΩ

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 280,89

€ 2,809 Each (In a Bag of 100) (ex VAT)

HARTING Han E Female 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Han E GoldTec

€ 280,89

€ 2,809 Each (In a Bag of 100) (ex VAT)

HARTING Han E Female 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Han E GoldTec
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Series

Han E

Accessory Type

Crimp Contact

For Use With

Han E GoldTec Industrial Connector

Range

Han E GoldTec

Voltage Rating

250 V

Current Rating

16A

Minimum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

2.5mm²

Maximum Wire Size mm²

2.5mm²

Gender

Female

Maximum Wire Size (mm²)

2.5mm²

Termination Method

Crimp

Страна на произход

Germany

Детайли за продукта

Han® GoldTec Contacts

This range of Han-GoldTec contacts establishes a new technology in contact surface finishing. They are composed of a durable nickel-phosphorous-alloy, plated with gold and as a result, reliable connections are guaranteed with their multiple-layer surface.They have the same excellent features as the well-known gold plated contacts and have conclusively proved to be extremely resistant and durable following tough testing.

Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Extremely robust - the gold surface is not damaged after 500 mating cycles
All standards requirements concerning power and data transmission are met (EN 61 984)
Available for all contacts with crimp terminal up to 16 A rated current
Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Current carrying capacity is as high as gold plated contacts
IContact resistance.. Han®D: < 3 mΩ Han®E: < 1 mΩ

Може да се интересувате от