Технически документи
Спецификации
Brand
HartingSeries
Han E
Accessory Type
Crimp Contact
Range
Han E
Current Rating
1A
Gender
Female
Страна на произход
Germany
Детайли за продукта
Crimp contacts for thermocouples
Enables connection of type J thermocouples (iron-constantan), perfectly suited to industrial environments.
Designed to connect thermocouples or their compensating wires.
Mounting in Han EE or Han Q 5/0 series sockets and hoods.
In all cases, mixing is possible within the same socket between standard contacts and thermocouple contacts.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 19,90
€ 19,90 Всеки (ex VAT)
1
€ 19,90
€ 19,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 19,90 |
10+ | € 19,40 |
Технически документи
Спецификации
Brand
HartingSeries
Han E
Accessory Type
Crimp Contact
Range
Han E
Current Rating
1A
Gender
Female
Страна на произход
Germany
Детайли за продукта
Crimp contacts for thermocouples
Enables connection of type J thermocouples (iron-constantan), perfectly suited to industrial environments.
Designed to connect thermocouples or their compensating wires.
Mounting in Han EE or Han Q 5/0 series sockets and hoods.
In all cases, mixing is possible within the same socket between standard contacts and thermocouple contacts.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.