Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Han E Male 16A Crimp Contact for use with Heavy Duty Power Connector

Номер на артикул на RS: 221-1808Марка: HARTING№ по каталога на производителя: 09330006102Distrelec Article No.: 14347548
brand-logo

Технически документи

Спецификации

Brand

Harting

Series

Han E

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Range

Han Com, Han E, Han EE, Han Modular 70A Hybrid

Voltage Rating

500 V

Current Rating

16A

Gender

Male

Страна на произход

Germany

Детайли за продукта

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Features & Benefits

• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.

Product Application Information

The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,52

€ 0,51 Each (In a Pack of 50) (ex VAT)

HARTING Han E Male 16A Crimp Contact for use with Heavy Duty Power Connector

€ 25,52

€ 0,51 Each (In a Pack of 50) (ex VAT)

HARTING Han E Male 16A Crimp Contact for use with Heavy Duty Power Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Series

Han E

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Range

Han Com, Han E, Han EE, Han Modular 70A Hybrid

Voltage Rating

500 V

Current Rating

16A

Gender

Male

Страна на произход

Germany

Детайли за продукта

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Features & Benefits

• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.

Product Application Information

The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Може да се интересувате от