Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han EEE Series, 41 Contacts

Номер на артикул на RS: 700-8105Марка: HARTING№ по каталога на производителя: 09320403001
brand-logo

Технически документи

Спецификации

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han EEE

Type

Connector Insert

Voltage Rating

500 V

Mounting Type

Cable Mount

IP Rating

IP65

Number Of Contacts

41

Body Orientation

Straight

Страна на произход

Germany

Детайли за продукта

Crimp Inserts

Poles: 10-46 (crimp connection)
Contacts must be ordered separately
Option of 1.5mm² and 2.5mm² contacts

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han® EE 16A Crimp Series

These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Информацията за складовите наличности временно не е налична.

€ 37,48

€ 37,48 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han EEE Series, 41 Contacts

€ 37,48

€ 37,48 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han EEE Series, 41 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 37,48
10 - 24€ 36,35
25+€ 35,35

Технически документи

Спецификации

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han EEE

Type

Connector Insert

Voltage Rating

500 V

Mounting Type

Cable Mount

IP Rating

IP65

Number Of Contacts

41

Body Orientation

Straight

Страна на произход

Germany

Детайли за продукта

Crimp Inserts

Poles: 10-46 (crimp connection)
Contacts must be ordered separately
Option of 1.5mm² and 2.5mm² contacts

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han® EE 16A Crimp Series

These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.