HARTING Heavy Duty Power Connector Insert, 16A, Female, Han EE Series, 18 Contacts

Номер на артикул на RS: 282-9207Марка: HARTING№ по каталога на производителя: 09320183101Distrelec Article No.: 14312603
brand-logo

Технически документи

Спецификации

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han EE

Type

Connector Insert

Pole Format

18P+E

Number Of Rows

4

Voltage Rating

500 V

Number Of Contacts

18

Thread Size

M3 x 10

Distrelec Product Id

14312603

Детайли за продукта

Crimp Inserts

Poles: 10-46 (crimp connection)
Contacts must be ordered separately
Option of 1.5mm² and 2.5mm² contacts

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han® EE 16A Crimp Series

These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,42

€ 27,42 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han EE Series, 18 Contacts

€ 27,42

€ 27,42 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han EE Series, 18 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 27,42
10 - 24€ 26,33
25 - 49€ 25,28
50+€ 24,17
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han EE

Type

Connector Insert

Pole Format

18P+E

Number Of Rows

4

Voltage Rating

500 V

Number Of Contacts

18

Thread Size

M3 x 10

Distrelec Product Id

14312603

Детайли за продукта

Crimp Inserts

Poles: 10-46 (crimp connection)
Contacts must be ordered separately
Option of 1.5mm² and 2.5mm² contacts

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han® EE 16A Crimp Series

These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Може да се интересувате от