HARTING Heavy Duty Power Connector Insert, 16A, Female, Han EE Series, 10 Contacts

Технически документи
Спецификации
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han EE
Type
Connector Insert
Pole Format
10P+E
Number Of Rows
4
Voltage Rating
500 V
Number Of Contacts
10
Thread Size
M3 x 10
Distrelec Product Id
14312602
Страна на произход
Germany
Детайли за продукта
Crimp Inserts
Poles: 10-46 (crimp connection)
Contacts must be ordered separately
Option of 1.5mm² and 2.5mm² contacts
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
Approvals
UL, CSA, SEV
Han® EE 16A Crimp Series
These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
€ 22,76
€ 22,76 Всеки (ex VAT)
1
€ 22,76
€ 22,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 22,76 |
10 - 24 | € 21,83 |
25 - 49 | € 20,91 |
50+ | € 20,04 |
Технически документи
Спецификации
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han EE
Type
Connector Insert
Pole Format
10P+E
Number Of Rows
4
Voltage Rating
500 V
Number Of Contacts
10
Thread Size
M3 x 10
Distrelec Product Id
14312602
Страна на произход
Germany
Детайли за продукта
Crimp Inserts
Poles: 10-46 (crimp connection)
Contacts must be ordered separately
Option of 1.5mm² and 2.5mm² contacts
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
Approvals
UL, CSA, SEV
Han® EE 16A Crimp Series
These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.