Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Heavy Duty Power Connector Insert, 35A, Female, Han HSB Series, 7 Contacts

Номер на артикул на RS: 181-0959Марка: HARTING№ по каталога на производителя: 09310062701Distrelec Article No.: 30078613
brand-logo

Технически документи

Спецификации

Brand

Harting

Current Rating

35A

Gender

Female

Series

HAN HSB

Type

Connector Insert

Number Of Rows

2

Voltage Rating

690 v

Number Of Contacts

7

Body Orientation

Straight

Distrelec Product Id

30078613

Страна на произход

Germany

Детайли за продукта

Han® HsB Inserts

• 35A current rating
• Poles: 6+PE (screw connection – wire csa 6mm²)
• Flammability rating UL94-V0

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han® HsB 35A Screw Series

These Han® HsB inserts are rated at 35A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0741, 363-8535 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 43,90

€ 43,90 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Insert, 35A, Female, Han HSB Series, 7 Contacts

€ 43,90

€ 43,90 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Insert, 35A, Female, Han HSB Series, 7 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 43,90
10 - 24€ 42,13
25+€ 40,40
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Current Rating

35A

Gender

Female

Series

HAN HSB

Type

Connector Insert

Number Of Rows

2

Voltage Rating

690 v

Number Of Contacts

7

Body Orientation

Straight

Distrelec Product Id

30078613

Страна на произход

Germany

Детайли за продукта

Han® HsB Inserts

• 35A current rating
• Poles: 6+PE (screw connection – wire csa 6mm²)
• Flammability rating UL94-V0

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han® HsB 35A Screw Series

These Han® HsB inserts are rated at 35A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0741, 363-8535 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier.

Може да се интересувате от