Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Connector Set, 24 Way, 16A, Female, Han E, 500 V

Номер на артикул на RS: 473-1663Марка: HARTING№ по каталога на производителя: 09300241731+09330242701
brand-logo

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

24

Current Rating

16A

Gender

Female

Series

Han E

Type

Connector Set

Voltage Rating

500 V

Thread Size

PG29

Pole Format

24 + PE

Страна на произход

Germany

Детайли за продукта

Cable Coupler Hood + Female Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 76,84

€ 76,84 Всеки (ex VAT)

HARTING Connector Set, 24 Way, 16A, Female, Han E, 500 V

€ 76,84

€ 76,84 Всеки (ex VAT)

HARTING Connector Set, 24 Way, 16A, Female, Han E, 500 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 76,84
10 - 24€ 73,77
25+€ 70,70
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

24

Current Rating

16A

Gender

Female

Series

Han E

Type

Connector Set

Voltage Rating

500 V

Thread Size

PG29

Pole Format

24 + PE

Страна на произход

Germany

Детайли за продукта

Cable Coupler Hood + Female Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

Може да се интересувате от