Han D Series Connector Insert, Male, 8 Way, 10A, 250 V

Технически документи
Спецификации
Brand
HartingNumber Of Contacts
8
Type
Connector Insert
Current Rating
10A
Series
Han D
Voltage Rating
250 V
Gender
Male
Number Of Rows
3
Body Orientation
Straight
CAD Drawing
3D CAD Model
Страна на произход
Germany
Детайли за продукта
Han D® Inserts
High density
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.
Approvals
UL, CSA, SEV
€ 6,36
€ 6,36 Всеки (ex VAT)
1
€ 6,36
€ 6,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,36 |
5+ | € 6,14 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
8
Type
Connector Insert
Current Rating
10A
Series
Han D
Voltage Rating
250 V
Gender
Male
Number Of Rows
3
Body Orientation
Straight
CAD Drawing
3D CAD Model
Страна на произход
Germany
Детайли за продукта
Han D® Inserts
High density
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.
Approvals
UL, CSA, SEV