Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Han A Heavy Duty Power Connector Hood, PG16 Thread, Side Entry

Номер на артикул на RS: 181-0634Марка: HARTING№ по каталога на производителя: 0920010054010
brand-logo

Технически документи

Спецификации

Brand

Harting

Type

Connector Hood

Series

Han A

Thread Size

PG16

Manufacturer Size Code

10A

Body Orientation

Side Entry

Current Rating

10A

Страна на произход

Germany

Детайли за продукта

Hoods and Housings

Metal bodied
Single locking lever to bulkhead or surface mounting housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 2 - (Harting Size 10A)

These hoods and housings are compatible with appropriate inserts from the Han A® D and Modular series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,If selecting inserts from the Modular series, please note that only one insert module may be accommodated within these size 10A housings.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 33,66

€ 33,66 Всеки (ex VAT)

HARTING Han A Heavy Duty Power Connector Hood, PG16 Thread, Side Entry

€ 33,66

€ 33,66 Всеки (ex VAT)

HARTING Han A Heavy Duty Power Connector Hood, PG16 Thread, Side Entry
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 33,66
10 - 24€ 32,24
25 - 49€ 30,94
50+€ 29,61
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Type

Connector Hood

Series

Han A

Thread Size

PG16

Manufacturer Size Code

10A

Body Orientation

Side Entry

Current Rating

10A

Страна на произход

Germany

Детайли за продукта

Hoods and Housings

Metal bodied
Single locking lever to bulkhead or surface mounting housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 2 - (Harting Size 10A)

These hoods and housings are compatible with appropriate inserts from the Han A® D and Modular series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,If selecting inserts from the Modular series, please note that only one insert module may be accommodated within these size 10A housings.

Може да се интересувате от