Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Quick Lock Connector Set, 4 Way, 10A, Male, Han A, 230 → 400 V

Номер на артикул на RS: 492-5133Марка: HARTING№ по каталога на производителя: 09200042611+19200030420Distrelec Article No.: 30422747
brand-logo

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

4

Current Rating

10A

Gender

Male

Series

Han A

Type

Quick Lock Connector Set

Voltage Rating

230 → 400 V

Thread Size

M20

Pole Format

4 + PE

Body Orientation

Top Entry

Страна на произход

Romania

Детайли за продукта

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,59

€ 20,59 Всеки (ex VAT)

HARTING Quick Lock Connector Set, 4 Way, 10A, Male, Han A, 230 → 400 V

€ 20,59

€ 20,59 Всеки (ex VAT)

HARTING Quick Lock Connector Set, 4 Way, 10A, Male, Han A, 230 → 400 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 20,59
10 - 24€ 19,81
25+€ 18,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

4

Current Rating

10A

Gender

Male

Series

Han A

Type

Quick Lock Connector Set

Voltage Rating

230 → 400 V

Thread Size

M20

Pole Format

4 + PE

Body Orientation

Top Entry

Страна на произход

Romania

Детайли за продукта

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от