HARTING Connector Set, 3P + E Way, 10A, Female, Han A, 230 → 400 V

Номер на артикул на RS: 492-5313Марка: HARTING№ по каталога на производителя: 09200032711+19200031750Distrelec Article No.: 30400950
brand-logo

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

3P + E

Current Rating

10A

Gender

Female

Series

Han A

Type

Connector Set

Voltage Rating

230 → 400 V

Thread Size

M20

Pole Format

3 + PE

Distrelec Product Id

30400950

Страна на произход

Romania

Детайли за продукта

Cable Coupler Hoods

• With female insert
• Single lever type

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,33

€ 28,33 Всеки (ex VAT)

HARTING Connector Set, 3P + E Way, 10A, Female, Han A, 230 → 400 V

€ 28,33

€ 28,33 Всеки (ex VAT)

HARTING Connector Set, 3P + E Way, 10A, Female, Han A, 230 → 400 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 28,33
10 - 24€ 27,51
25+€ 26,73
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

3P + E

Current Rating

10A

Gender

Female

Series

Han A

Type

Connector Set

Voltage Rating

230 → 400 V

Thread Size

M20

Pole Format

3 + PE

Distrelec Product Id

30400950

Страна на произход

Romania

Детайли за продукта

Cable Coupler Hoods

• With female insert
• Single lever type

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Може да се интересувате от