HARTING Coupler Kit, 3 + PE Way, 10A, Female, Han A, 230 → 400 V

Номер на артикул на RS: 473-1376Марка: HARTING№ по каталога на производителя: 09200030801+09200032711
brand-logo

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

3 + PE

Current Rating

10A

Gender

Female

Series

Han A

Type

Coupler Kit

Voltage Rating

230 → 400 V

Pole Format

3 + PE

Body Orientation

Side Entry

Страна на произход

Romania

Детайли за продукта

Bulkhead /Panel Sockets

Harting Heavy Duty Power Connectors (HAN Series) are perfect for industrial applications with harsh requirements. Harting has developed this series to help provide a solution for a wide range of needs in mechanical and plant engineering. They are also used in the design, Construction of equipment, In medical technology and construction machinery.

Harting provide kits as complete solutions to the HAN connector series. The Harting kits offer one part number solutions that make it easier to order and control inventory. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.

Various HAN metal kits available
Available with metal or plastic hoods
Right angled or straight bulkhead mount housing available

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 29,40

€ 29,40 Всеки (ex VAT)

HARTING Coupler Kit, 3 + PE Way, 10A, Female, Han A, 230 → 400 V

€ 29,40

€ 29,40 Всеки (ex VAT)

HARTING Coupler Kit, 3 + PE Way, 10A, Female, Han A, 230 → 400 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 29,40
10 - 24€ 28,51
25+€ 27,72
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

3 + PE

Current Rating

10A

Gender

Female

Series

Han A

Type

Coupler Kit

Voltage Rating

230 → 400 V

Pole Format

3 + PE

Body Orientation

Side Entry

Страна на произход

Romania

Детайли за продукта

Bulkhead /Panel Sockets

Harting Heavy Duty Power Connectors (HAN Series) are perfect for industrial applications with harsh requirements. Harting has developed this series to help provide a solution for a wide range of needs in mechanical and plant engineering. They are also used in the design, Construction of equipment, In medical technology and construction machinery.

Harting provide kits as complete solutions to the HAN connector series. The Harting kits offer one part number solutions that make it easier to order and control inventory. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.

Various HAN metal kits available
Available with metal or plastic hoods
Right angled or straight bulkhead mount housing available

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Може да се интересувате от