HARTING Locking Lever Kit, 4 + PE Way, 10A, Male, Han A, 230/400 V

Номер на артикул на RS: 473-1231Марка: HARTING№ по каталога на производителя: 09200030620+09200042611
brand-logo

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

4 + PE

Current Rating

10A

Gender

Male

Series

Han A

Type

Locking Lever Kit

Voltage Rating

230/400 V

Thread Size

PG11

Pole Format

4 + PE

Body Orientation

Side Entry

Страна на произход

Romania

Детайли за продукта

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 24,32

€ 24,32 Всеки (ex VAT)

HARTING Locking Lever Kit, 4 + PE Way, 10A, Male, Han A, 230/400 V

€ 24,32

€ 24,32 Всеки (ex VAT)

HARTING Locking Lever Kit, 4 + PE Way, 10A, Male, Han A, 230/400 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 24,32
10 - 24€ 23,63
25+€ 22,94
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

4 + PE

Current Rating

10A

Gender

Male

Series

Han A

Type

Locking Lever Kit

Voltage Rating

230/400 V

Thread Size

PG11

Pole Format

4 + PE

Body Orientation

Side Entry

Страна на произход

Romania

Детайли за продукта

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Може да се интересувате от