Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING 24-Way IDC Connector Socket for Cable Mount, 2-Row

Номер на артикул на RS: 787-4707Марка: HARTING№ по каталога на производителя: 09185247813
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

24

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Housing Material

PBT

Страна на произход

China

Детайли за продукта

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,10

€ 4,62 Each (In a Pack of 5) (ex VAT)

HARTING 24-Way IDC Connector Socket for Cable Mount, 2-Row

€ 23,10

€ 4,62 Each (In a Pack of 5) (ex VAT)

HARTING 24-Way IDC Connector Socket for Cable Mount, 2-Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

24

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Housing Material

PBT

Страна на произход

China

Детайли за продукта

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от