HARTING SEK 18 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 693-5312Марка: HARTING№ по каталога на производителя: 09185206324Distrelec Article No.: 14365396
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Harting

Series

SEK 18

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Current Rating

1.0A

Страна на произход

Switzerland

Детайли за продукта

Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Straight Solder Pins

Available in a range of lengths
Performance level 2
SEK Series
Number of Contacts 6  64

Approvals

UL

Standards

IEC 60 603-13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,26

€ 2,26 Всеки (ex VAT)

HARTING SEK 18 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Изберете тип опаковка

€ 2,26

€ 2,26 Всеки (ex VAT)

HARTING SEK 18 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 2,26
50 - 99€ 2,05
100 - 249€ 1,80
250 - 499€ 1,60
500+€ 1,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Series

SEK 18

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Current Rating

1.0A

Страна на произход

Switzerland

Детайли за продукта

Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Straight Solder Pins

Available in a range of lengths
Performance level 2
SEK Series
Number of Contacts 6  64

Approvals

UL

Standards

IEC 60 603-13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от