HARTING 10-Way IDC Connector Socket for Cable Mount, 2-Row

Технически документи
Спецификации
Brand
HartingNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
2.5A
Contact Plating
Gold
Series
SEK-18
Voltage Rating
320.0 V ac
Distrelec Product Id
14312171
Страна на произход
Switzerland
Детайли за продукта
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp
€ 2,21
€ 2,21 Всеки (ex VAT)
1
€ 2,21
€ 2,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 2,21 |
50 - 99 | € 1,79 |
100 - 249 | € 1,74 |
250 - 499 | € 1,58 |
500+ | € 1,43 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
2.5A
Contact Plating
Gold
Series
SEK-18
Voltage Rating
320.0 V ac
Distrelec Product Id
14312171
Страна на произход
Switzerland
Детайли за продукта
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp