Технически документи
Спецификации
Brand
HartingRibbon Cable Type
Round
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
64
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Length
30m
Width
81.28 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Black
Number of Strands
7
Minimum Operating Temperature
-20°C
Capacitance
78.7pF/m
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
75 Ω
Страна на произход
United States
Детайли за продукта
Round flat cable 1.27 mm
Round flat cable for insulation displacement termination
Edge mark on first conductor
UL listed PLCC CL2
CSA certified AWM FT-1
Approvals
UL, CSA
€ 605,80
€ 605,80 1 Reel of 30 Metres (ex VAT)
1
€ 605,80
€ 605,80 1 Reel of 30 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HartingRibbon Cable Type
Round
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
64
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Length
30m
Width
81.28 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Black
Number of Strands
7
Minimum Operating Temperature
-20°C
Capacitance
78.7pF/m
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
75 Ω
Страна на произход
United States
Детайли за продукта
Round flat cable 1.27 mm
Round flat cable for insulation displacement termination
Edge mark on first conductor
UL listed PLCC CL2
CSA certified AWM FT-1
Approvals
UL, CSA