HARTING Twisted Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length

Номер на артикул на RS: 693-7719Марка: HARTING№ по каталога на производителя: 09180167006
brand-logo
Преглед на всички в Лентов кабел

Технически документи

Спецификации

Brand

Harting

Ribbon Cable Type

Twisted

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

16

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

20.98 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Multicoloured

Number of Strands

7

Minimum Operating Temperature

-20°C

Capacitance

49pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

105 Ω

Страна на произход

United States

Детайли за продукта

Flat cable twisted pair 1.27 mm

Twisted pair flat cable for insulation displacement termination
UL AWM-style 20 130
PVC
Copper tinned
UL VW1

Approvals

UL

Може да се интересувате от
3M Twisted Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
€ 178,831 Reel of 30 Metres (ex VAT)
HARTING Ribbon Cable, 10-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
HARTING Ribbon Cable, 14-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 891,50

€ 891,50 1 Reel of 30 Metres (ex VAT)

HARTING Twisted Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length

€ 891,50

€ 891,50 1 Reel of 30 Metres (ex VAT)

HARTING Twisted Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
3M Twisted Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
€ 178,831 Reel of 30 Metres (ex VAT)
HARTING Ribbon Cable, 10-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
HARTING Ribbon Cable, 14-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)

Технически документи

Спецификации

Brand

Harting

Ribbon Cable Type

Twisted

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

16

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

20.98 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Multicoloured

Number of Strands

7

Minimum Operating Temperature

-20°C

Capacitance

49pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

105 Ω

Страна на произход

United States

Детайли за продукта

Flat cable twisted pair 1.27 mm

Twisted pair flat cable for insulation displacement termination
UL AWM-style 20 130
PVC
Copper tinned
UL VW1

Approvals

UL

Може да се интересувате от
3M Twisted Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
€ 178,831 Reel of 30 Metres (ex VAT)
HARTING Ribbon Cable, 10-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)
HARTING Ribbon Cable, 14-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (ex VAT)