HARTING Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length

Номер на артикул на RS: 693-7696Марка: HARTING№ по каталога на производителя: 09180107001
brand-logo
Преглед на всички в Лентов кабел

Технически документи

Спецификации

Brand

Harting

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

12.36 mm

Number of Strands

7

Conductor Strand Type

Stranded

Sheath Colour

Grey

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Minimum Operating Temperature

-20°C

Characteristic Impedance

105 Ω

Operating Temperature Range

-20 → +105 °C

Capacitance

45.9pF/m

Детайли за продукта

Flat cable 1.27 mm

A flat cable from Harting for insulation displacement termination.

Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Може да се интересувате от

€ 47,63

€ 47,63 1 Reel of 30 Metres (ex VAT)

HARTING Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length

€ 47,63

€ 47,63 1 Reel of 30 Metres (ex VAT)

HARTING Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

12.36 mm

Number of Strands

7

Conductor Strand Type

Stranded

Sheath Colour

Grey

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Minimum Operating Temperature

-20°C

Characteristic Impedance

105 Ω

Operating Temperature Range

-20 → +105 °C

Capacitance

45.9pF/m

Детайли за продукта

Flat cable 1.27 mm

A flat cable from Harting for insulation displacement termination.

Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Може да се интересувате от