HARTING Heavy Duty Power Connector Insert, 10A, Female, Han DD Series, 24 Contacts

Номер на артикул на RS: 129-3118Марка: HARTING№ по каталога на производителя: 09160243101Distrelec Article No.: 14343802
brand-logo

Технически документи

Спецификации

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han DD

Type

Connector Insert

Number Of Rows

4

Voltage Rating

250 V

Number Of Contacts

24

Body Orientation

Straight

Страна на произход

Romania

Детайли за продукта

Han DD® Inserts

High density
Poles: 24-108
Crimp contacts must be ordered separately (supplied in bags of 50)
Contacts have option of size and plating

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han DD® 10A Crimp Series

These Han DD® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 25 Way
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 25,64

€ 25,64 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Female, Han DD Series, 24 Contacts

€ 25,64

€ 25,64 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Female, Han DD Series, 24 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 25,64
10 - 24€ 24,63
25+€ 23,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 25 Way
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han DD

Type

Connector Insert

Number Of Rows

4

Voltage Rating

250 V

Number Of Contacts

24

Body Orientation

Straight

Страна на произход

Romania

Детайли за продукта

Han DD® Inserts

High density
Poles: 24-108
Crimp contacts must be ordered separately (supplied in bags of 50)
Contacts have option of size and plating

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han DD® 10A Crimp Series

These Han DD® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 25 Way
P.O.A.Всеки (ex VAT)