Harting HAN MAX Series Female RJ Connector, Panel Mount, Cat5

Номер на артикул на RS: 843-6321Марка: HARTING№ по каталога на производителя: 09153000312
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Brand

Harting

Gender

Female

LAN Category

Cat5

Mounting Type

Panel Mount

Number Of Ways

8

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

IP Rating

IP65, IP67

Series

HAN MAX

Series Number

0915

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Harting HAN MAX Series Female RJ Connector, Panel Mount, Cat5

P.O.A.

Harting HAN MAX Series Female RJ Connector, Panel Mount, Cat5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Gender

Female

LAN Category

Cat5

Mounting Type

Panel Mount

Number Of Ways

8

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

IP Rating

IP65, IP67

Series

HAN MAX

Series Number

0915

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от