HARTING Heavy Duty Power Connector Insert, Female, Han-Modular Series, 4 Contacts

Технически документи
Спецификации
Brand
HartingGender
Female
Series
Han-Modular
Range
Han D, Han Quintax
Number Of Contacts
4
Distrelec Product Id
30078605
Страна на произход
Germany
Детайли за продукта
Han Quintax Modules®for female contacts
4 x Han D contacts per Han-Quintax contact®.
2 x Han-Quintax contacts®per Quintax module®.
Modular design (double module).
Suitable for Han-Modular standard and hinged frames.
Suitable for shielded cables with an external diameter of 3 → 6 mm or 6 → 9.5 mm.
Shielding control independent of enclosure potential.
Uninterrupted shielding connectors in a Han enclosure.
Ideal for transmitting very sensitive signals (BUS signals).
Han-D crimping contacts are ordered separately (stock no. 156-7267).
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 40,02
€ 40,02 Всеки (ex VAT)
1
€ 40,02
€ 40,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 40,02 |
10 - 24 | € 39,01 |
25+ | € 38,06 |
Технически документи
Спецификации
Brand
HartingGender
Female
Series
Han-Modular
Range
Han D, Han Quintax
Number Of Contacts
4
Distrelec Product Id
30078605
Страна на произход
Germany
Детайли за продукта
Han Quintax Modules®for female contacts
4 x Han D contacts per Han-Quintax contact®.
2 x Han-Quintax contacts®per Quintax module®.
Modular design (double module).
Suitable for Han-Modular standard and hinged frames.
Suitable for shielded cables with an external diameter of 3 → 6 mm or 6 → 9.5 mm.
Shielding control independent of enclosure potential.
Uninterrupted shielding connectors in a Han enclosure.
Ideal for transmitting very sensitive signals (BUS signals).
Han-D crimping contacts are ordered separately (stock no. 156-7267).
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.