Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Housing, Screw Mount, Socket, IP65, R15 Series

Номер на артикул на RS: 839-5426Марка: HARTING№ по каталога на производителя: 09150000122
brand-logo

Технически документи

Спецификации

Brand

Harting

Mounting Type

Screw Mount

Plug/Socket

Socket

Termination Method

Screw

IP Rating

IP65

Series

R15

Body Orientation

Right Angle

Mating Type

Screw Lock

Housing Material

Zinc

Series Number

0915

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

Harting R15 Series Connectors

The R 15 series comprises circular connector with a screw locking system and components suitable for use with the R15 series of connectors from Harting, includes housing, insert and cover.

Approvals

UL, CSA

Harting R Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 51,52

€ 51,52 Всеки (ex VAT)

HARTING Housing, Screw Mount, Socket, IP65, R15 Series

€ 51,52

€ 51,52 Всеки (ex VAT)

HARTING Housing, Screw Mount, Socket, IP65, R15 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 51,52
50 - 99€ 47,95
100 - 249€ 46,37
250 - 499€ 41,19
500+€ 36,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Harting

Mounting Type

Screw Mount

Plug/Socket

Socket

Termination Method

Screw

IP Rating

IP65

Series

R15

Body Orientation

Right Angle

Mating Type

Screw Lock

Housing Material

Zinc

Series Number

0915

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

Harting R15 Series Connectors

The R 15 series comprises circular connector with a screw locking system and components suitable for use with the R15 series of connectors from Harting, includes housing, insert and cover.

Approvals

UL, CSA

Harting R Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more