HARTING Heavy Duty Power Connector Module, 5A, Female, Han-Modular Series, 25 Contacts

Номер на артикул на RS: 215-889Марка: HARTING№ по каталога на производителя: 09140253101Distrelec Article No.: 30078588
brand-logo

Технически документи

Спецификации

Brand

Harting

Current Rating

5A

Gender

Female

Series

Han-Modular

Type

Connector Module

Voltage Rating

50 V

Range

Han High Density

Number Of Contacts

25

Distrelec Product Id

30078588

Страна на произход

Germany

Детайли за продукта

Han high-density module

Han® high-density modules with 25 contacts.
Crimp connection.
Electrical data in accordance with DIN EN 61 984.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,97

€ 9,97 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Module, 5A, Female, Han-Modular Series, 25 Contacts

€ 9,97

€ 9,97 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Module, 5A, Female, Han-Modular Series, 25 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Current Rating

5A

Gender

Female

Series

Han-Modular

Type

Connector Module

Voltage Rating

50 V

Range

Han High Density

Number Of Contacts

25

Distrelec Product Id

30078588

Страна на произход

Germany

Детайли за продукта

Han high-density module

Han® high-density modules with 25 contacts.
Crimp connection.
Electrical data in accordance with DIN EN 61 984.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Може да се интересувате от