HARTING Hinged Frame, Han-Modular Series , For Use With Han Modular 6 Module A-F

Технически документи
Спецификации
Brand
HartingAccessory Type
Hinged Frame
Size
10B
Range
Heavy Duty Inserts
Series
Han-Modular
For Use With
Han Modular 6 Module A-F
Страна на произход
Germany
Детайли за продукта
Harting Han-Modular Hinged Frames
Han-Modular hinged frames designed for use with more than 100 different modules within the Han-Modular interconnect system. Assembly is quick and easy with an audible click produced to confirm a secure fitting. Modules can be assembled and removed without the need for tooling. These Han-Modular hinged frames have a robust mechanical design and are made from diecast zinc and stainless steel. Two leading PE contacts are featured within the structure of the frame. These Han-Modular hinged frames are available in different configurations to accept different numbers and sizes of modules
Features and Benefits
For use with over 100 different modules
Quick and easy assembly
Audible click on correct fitting
No special tooling required
Robust mechanical design
Two leading PE contacts
Wide range of configurations
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 24,33
€ 24,33 Всеки (ex VAT)
1
€ 24,33
€ 24,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 24,33 |
10 - 24 | € 23,71 |
25+ | € 23,12 |
Технически документи
Спецификации
Brand
HartingAccessory Type
Hinged Frame
Size
10B
Range
Heavy Duty Inserts
Series
Han-Modular
For Use With
Han Modular 6 Module A-F
Страна на произход
Germany
Детайли за продукта
Harting Han-Modular Hinged Frames
Han-Modular hinged frames designed for use with more than 100 different modules within the Han-Modular interconnect system. Assembly is quick and easy with an audible click produced to confirm a secure fitting. Modules can be assembled and removed without the need for tooling. These Han-Modular hinged frames have a robust mechanical design and are made from diecast zinc and stainless steel. Two leading PE contacts are featured within the structure of the frame. These Han-Modular hinged frames are available in different configurations to accept different numbers and sizes of modules
Features and Benefits
For use with over 100 different modules
Quick and easy assembly
Audible click on correct fitting
No special tooling required
Robust mechanical design
Two leading PE contacts
Wide range of configurations
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.