Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Contact Insert, 10A, Female, Han-Modular Series, 17 Contacts

Номер на артикул на RS: 173-7308Марка: HARTING№ по каталога на производителя: 09140173101
brand-logo

Технически документи

Спецификации

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han-Modular

Type

Module

Number Of Rows

3

Voltage Rating

160 V

Range

Han DDD

Number Of Contacts

17

Страна на произход

Germany

Детайли за продукта

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,12

€ 7,06 Each (In a Pack of 2) (ex VAT)

HARTING Contact Insert, 10A, Female, Han-Modular Series, 17 Contacts

€ 14,12

€ 7,06 Each (In a Pack of 2) (ex VAT)

HARTING Contact Insert, 10A, Female, Han-Modular Series, 17 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han-Modular

Type

Module

Number Of Rows

3

Voltage Rating

160 V

Range

Han DDD

Number Of Contacts

17

Страна на произход

Germany

Детайли за продукта

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Може да се интересувате от