HARTING Heavy Duty Power Connector Module, 10A, Male, Han-Modular Series, 17 Contacts

Технически документи
Спецификации
Brand
HartingCurrent Rating
10A
Gender
Male
Series
Han-Modular
Type
Module
Number Of Rows
3
Voltage Rating
160 V
Range
Han DDD
Number Of Contacts
17
Distrelec Product Id
30001906
Страна на произход
Germany
Детайли за продукта
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 8,03
€ 8,03 Всеки (ex VAT)
1
€ 8,03
€ 8,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HartingCurrent Rating
10A
Gender
Male
Series
Han-Modular
Type
Module
Number Of Rows
3
Voltage Rating
160 V
Range
Han DDD
Number Of Contacts
17
Distrelec Product Id
30001906
Страна на произход
Germany
Детайли за продукта
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.